MEAN WELLDKE10B-15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.333|0.333 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 250(Min) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 80(Typ) | |
| -25 | |
| 71 | |
| Tube | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.27 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

