AmphenolDKA502B5Thermistors
Thermistor NTC 5K Ohm 5% 2-Pin DO-35 Axial 3540K Bandoliered
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 3540 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 250 | |
| 5000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| 2(Max) | |
| 4.2(Max) | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

