MEAN WELLDKA30C-15DC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT -15V/15V -1A/1A 30W 7-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 72 | |
| -15|15 | |
| -1|1 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 110 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

