MEAN WELLDKA30B-05DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -2.5A/2.5A 25W 7-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -5|5 | |
| -2.5|2.5 | |
| 25 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 80(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 110 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

