Murata ManufacturingDK1B3EA221K86RBH01Capacitor Ceramic Single Layer
Cap Ceramic Suppression Y1 220pF 300VAC B 10%( 11.4 X 6 X 2.5mm) SMD 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220pF | |
| 10% | |
| 300VAC | |
| B | |
| No | |
| Flat | |
| Gull Wing | |
| Y1 | |
| 11.4 X 6 X 2.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.4 | |
| 6 | |
| 2.5(Max) | |
| 0.27 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

