Panasonic IndustryDK1A1B-24VPower Relays
Power Relay 24VDC 8(DC)/8(AC)A SPST-NO/SPST-NC(20x15x10)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 24 | |
| 8.3 | |
| 2.88K | |
| 1000(Min) | |
| 30 | |
| 16.8VDC | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 8(DC)|8(AC) | |
| 240W|2kVA | |
| 10 | |
| 8 | |
| 100000 | |
| 50000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 65 | |
| DIP | |
| 6 | |
| 20 | |
| 15 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

