QUALCOMMDK- SMART-AUDIO-APQ8009-0-AEmbedded System Development Boards and Kits

APQ8009 System on Module - SOM Development Kit 1300MHz CPU 1GB RAM 4GB eMMC Flash Android/Linux

Qualcomm® APQ8009 Application Processor

The APQ8009 processor is engineered to support industry-standard Bluetooth and Wi-Fi connectivity alongside quad-core processing power, supplemented by low power Qualcomm® Hexagon™ DSP processing and a Qualcomm® Adreno™ GPU, for IoT applications.

Its quad-core Arm Cortex-A7 application processor helps expand mass-market chipset capabilities to make rich multimedia features accessible to more consumers worldwide.

The APQ8009 has a high level of integration that reduces the bill-of-material (BOM) and board area. The cost and time-to commercialization advantages of this SoC is designed to help drive wireless broadband adoption in mass markets around the world.



Applications

  • •  Household Robots
  • •  Smart Appliances
  • •  Smart Assistants
  • •  Vending Machines
  • •  Handheld POS
  • •  Control Panels


Features and Benefits

  • •  Adreno 304 GPU 3D graphics accelerator (up to 456 MHz) with latest API support
  • •  Hexagon 536 DSP designed to provide battery-efficient audio/video use cases
  • •  Heterogeneous architecture includes 32-bit, quad-core Arm Cortex-A7 CPU @ up to 1.3GHz per core
  • •  Fabricated using the advanced 28 nm LP CMOS process
  • •  Qualcomm® Location Suite Gen 8C; support for three bands concurrently:
  • •  GPS, BeiDou and GLONASS or
  • •  GPS, BeiDou and Galileo
  • •  Integrated 802.11a/b/g/n, Bluetooth 4.1 low energy and GPS support
  • •  Provides dedicated support for industry leading codecs and other multimedia formats to support carrier deployments around the world
  • •  Worldwide ecosystem of QTI vendors, customers, developers and embedded device OEMs


Related Products

QC-DB-K10004D
QC-DB-J00004

Featured Dev Kit
QC-DB-K10003D

Featured SoM
QC-DB-K10004D



Chipsets



Product



Part Numbers


APQ8009

APQ-8009

Power Management Module*

PM-8916

Charger

SMB-1355

Connectivity

WCN-3610 or WCN-3660B

Audio Codec (Analog)

WCD-9326

Audio Speaker

WSA-8810 or WSA-8815

Location

WGR-7640

*Required

Please check part number accuracy before ordering.



Additional Notes


CPU 4x Arm Cortex-A7 quad-core CPU 32-bit @ up to 1.3 GHz
GPU Adreno 304; 3D graphics accelerator (up to 456MHz) OpenGL ES 3.0
Video 1080p decode, 720p encode (30fps)
Wireless Connectivity 802.11a/b/g/n with 2x2 MU-MIMO, Bluetooth Low Energy 4.1, FM Rx
Camera Support Single ISP/12bit — 8M; 8M@30fps by single ISP; CSI: 4 or 2/1; DPHY — 1.5Gbps
Display Support Up to 720p
DSP Hexagon 536
Audio Qualcomm Aqstic™ audio technology
Location Qualcomm Location Gen 8C GNSS
Memory & Storage Non-PoP LPDDR2, LPDDR3 up to 533 MHz; eMMC v4.5/SD 3.0
Package 504 NSP; 11.1 × 12.0 × 0.96 mm; 0.4mm pitch

Qualcomm APQ8009, Qualcomm Hexagon, Qualcomm Adreno, Qualcomm Location Suite and Qualcomm Aqstic are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

Import TariffMay apply to this part

9 parts: Ships in 2 days

    Total$122.31Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 9 parts
      • Price: $122.31

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.