AlteraDK-DEV-5SGSMD5NProgrammable Logic Development Boards and Kits
5SGSMD5K2F40C2N FPGA Development Kit 50MHz/125MHz 1237.5MB RAM 128MB Flash
| RoHS Not Applicable | |
| EAR99 | |
| LTB | |
| 8542.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| 5SGSMD5K2F40C2N | |
| FPGA | |
| 128MB | |
| Flash | |
| Flash | |
| 1237.5MB | |
| Yes | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| 8 | |
| 16 | |
| Quartus II | |
| Box |
Dev Kit Description
The DSP Development Kit, Stratix® V Edition provides a complete design environment that includes all the hardware and software you need to begin developing DSP-intensive FPGA designs immediately.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

