Delta ElectronicsDJ06D2412ADC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.25A/0.25A 6W 8-Pin PDIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.25|0.25 | |
| 6 | |
| 1500VDC | |
| 330(Typ) | |
| Yes | |
| 1.2% | |
| 0.5% | |
| 84(Typ) | |
| -40 | |
| 85 | |
| 12.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP Module |
| 8 |
Are you looking to change the voltage level within your project? The Delta Electronics DJ06D2412A DC to DC converter and switching regulator module can adjust it to meet your requirements.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
