Deutsch GroupDIV-40E25-19PDConnector Circular
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| D | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| No | |
| 850VDC|600VAC | |
| 500 | |
| 34.14 | |
| 46.58 | |
| 46.58 |
Create a connection with your cylindrical cable housing using this DIV40E25-19PD connector from Deutsch. This RCP connector has 19 RCP contacts. It has a receptacle type gender. Its shell size is 25-19. It has a straight body orientation. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

