Diotec Semiconductor AGDIT195N08MOSFETs
Trans MOSFET N-CH 85V 215A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 85 | |
| ±20 | |
| 215 | |
| 3.5@10V | |
| 296@10V | |
| 296 | |
| 16880@40V | |
| 350000 | |
| 35 | |
| 66 | |
| 92 | |
| 62 | |
| -55 | |
| 175 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| Package Width | 4.5 mm |
| Package Length | 10.1 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

