| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 12 |
| Coil Resistance (Ohm) | 2K |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 1.5T(Min) |
| Maximum Pick-Up Voltage | 16.8VDC |
| Maximum AC Switching Voltage (V) | 200 |
| Maximum DC Switching Voltage (V) | 200 |
| Maximum Switching Current (A) | 0.5 |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum Carry Current (A) | 1 |
| Isolation Across Contacts | 500VDC(Min) |
| Isolation Across Coil and Contacts | 1.5KVDC(Min) |
| Maximum Switching Power | 10W |
| Operate Time (ms) | 0.5 |
| Release Time (ms) | 0.1 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Packaging | Tube |
| Product Weight (g) | 2.1 |
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 7.5 |