Diotec Semiconductor AGDI79L15ZABLinear Regulators
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±5 | |
| Fixed | |
| -15 | |
| 0.1 | |
| -35 | |
| 300mV | |
| 150mV | |
| 6.5 | |
| Short Circuit Protection|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.6 |
| Package Width | 3.6 |
| Package Length | 4.6 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

