Diotec Semiconductor AGDI110N04PQ-AQMOSFETs
Trans MOSFET N-CH 40V 110A 8-Pin DFN EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| 110 | |
| 100 | |
| 1 | |
| 2.5@10V | |
| 48@10V | |
| 48 | |
| 2980@25V | |
| 45000 | |
| 7 | |
| 42 | |
| 17 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.12(Max) mm |
| Package Width | 6(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

