Diotec Semiconductor AGDI100N04D1-AQMOSFETs
MOSFETs (Field Effect Transistors) Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Enhancement | |
| N | |
| 40 | |
| 2.5 | |
| 100 | |
| 4@10V | |
| 143@10V | |
| 143 | |
| 28 | |
| 13 | |
| 549 | |
| 1.2 | |
| 83300 | |
| 37 | |
| 40 | |
| Automotive | |
| 450 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

