| Compliant with Exemption | |
| Preliminary | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Power MOSFET | |
| Enhancement | |
| N | |
| 100 | |
| 106 | |
| 23 | |
| 26 | |
| Industrial | |
| 400 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

