| Compliant with Exemption | |
| Preliminary | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| 9 | |
| 26 | |
| 19 | |
| Industrial | |
| 160 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

