Diotec Semiconductor AGDI030N03D1MOSFETs
Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 30 | |
| 100 | |
| 1 | |
| 14@10V | |
| 17.5@10V | |
| 17.5 | |
| 940@15V | |
| 40000 | |
| 6 | |
| 5 | |
| 19 | |
| 12 | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

