| Compliant | |
| Active | |
| Power MOSFET | |
| Enhancement | |
| N | |
| 90 | |
| 2.5 | |
| 8 | |
| 75@10V | |
| 12@4.5V|12@10V | |
| 12 | |
| 2 | |
| 55 | |
| 1.2 | |
| 2000 | |
| 16 | |
| 4 | |
| Industrial | |
| 23 | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

