| Compliant | |
| Active | |
| Power MOSFET | |
| Enhancement | |
| P | |
| 20 | |
| 1 | |
| 6 | |
| 25@5V | |
| 13@4.5V | |
| 3 | |
| 2 | |
| 188 | |
| 0.4 | |
| 2000 | |
| 21 | |
| 10 | |
| Industrial | |
| 36 | |
| Mounting | Surface Mount |
| Package Height | 0.58(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

