| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 5 | |
| 40 | |
| 3.07@10A | |
| 10 | |
| 40000 | |
| 35(Typ) | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

