| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 10 | |
| 60 | |
| 2.93@20A | |
| 15 | |
| 85000 | |
| 200(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.66(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

