| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1800 | |
| 40 | |
| 400 | |
| 2.56@80A | |
| 100 | |
| 300(Typ) | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DH40-18A rectifier from Ixys Corporation. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 350 A, while its maximum continuous forward current is 40 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

