Diodes IncorporatedDGD2106S8-13Gate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 220 | |
| 80 | |
| 300 | |
| CMOS|TTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.6(Max) | |
| 2.5(Min) | |
| 600 | |
| 625 | |
| -40 | |
| 125 | |
| Extended | |
| 30 | |
| 30 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

