Diodes IncorporatedDGD2103S8-13Gate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 170 | |
| 90 | |
| 820 | |
| CMOS|TTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.5(Min) | |
| 625 | |
| -40 | |
| 125 | |
| Extended | |
| 60 | |
| 60 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

