Diodes IncorporatedDGD0636MS28-13Gate and Power Drivers
Driver 6-OUT High Side/Low Side Half Brdg 28-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 6 | |
| Dependent | |
| IGBT|MOSFET | |
| 6 | |
| 150 | |
| 60 | |
| 460 | |
| CMOS|TTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 2300 | |
| -40 | |
| 125 | |
| Extended | |
| 50 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 7.5 mm |
| Package Length | 18 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

