Diodes IncorporatedDGD0211CWT-7Gate and Power Drivers
Driver 1.9A 1-OUT Low Side Inv/Non-Inv 5-Pin TSOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 25 | |
| 25 | |
| 55 | |
| CMOS|TTL|3.3V(Min) | |
| 4.5 | |
| 18 | |
| 1.3 | |
| 1.6 | |
| 1.9 | |
| 540 | |
| -40 | |
| 125 | |
| Extended | |
| 35(Typ) | |
| 35(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-25 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

