VishayDG9422DV-T1Analog Switch Multiplexers
Analog Switch Single SPST 6-Pin TSOP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 110@3V | |
| 84@3V | |
| Single | |
| Single | |
| 2.7 | |
| 5 | |
| 12 | |
| ±2.7 | |
| ±5 | |
| ±6 | |
| 0.00002@5V | |
| ±0.001@±5V | |
| 50 | |
| 8.8@2.7V | |
| 5 to 10 | |
| Single|Dual | |
| 570 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65 mm |
| Package Length | 3.05 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

