VishayDG9409EDN-T1-GE4Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 65@±5V|71@12V|97@5V|245@3V | |
| 255@3V | |
| 97@3V | |
| Single | |
| Single | |
| 3 | |
| 5|12 | |
| 16 | |
| ±3 | |
| ±3|±5 | |
| ±8 | |
| 0.001@5V | |
| 30 | |
| 25.5@2.7V | |
| 25 to 35 | |
| Single|Dual | |
| 1880 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

