VishayDG611EEQ-T1-GE4Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 115@3V | |
| 58@3V | |
| 1000(Typ)@±5V|880(Typ)@5V|830(Typ)@3V | |
| Single | |
| Single | |
| 3 | |
| 5 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±0.000001@±5V | |
| ±0.0001@±5V | |
| 100 | |
| 420@3V | |
| 400 to 1000 | |
| Dual|Single | |
| 450 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
