Analog DevicesDG528CJ+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 18-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 1500@±15V | |
| 1500@±15V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.003@15V/-0.01@-15V | |
| 2.5@15V/-1.5@-15V | |
| 450@±15V | |
| 400 to 1000 | |
| Single|Dual | |
| 889 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 23.24(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
