VishayDG508BEJ-E3Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 300@±15V|400@12V | |
| 300@12V | |
| 250@12V | |
| 250(Typ)@±15V|200(Typ)@12V | |
| Single | |
| Single | |
| 12 | |
| 15|18|24|28 | |
| 44 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.01@±15V | |
| -0.2@-15V@-40C to 125C/0.5@15V | |
| 30 | |
| 500@12V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| 510 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 20.07(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
