VishayDG506BEW-T1-GE3Analog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 300@±15V|380@12V | |
| 300@12V | |
| 200@±15V | |
| 104(Typ)@12V|114(Typ)@±15V | |
| Single | |
| Single | |
| 12 | |
| 15|18|24|28 | |
| 44 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.005@±15V | |
| -0.001(Min)@-15V@-40C to 125C/0.1@15V | |
| 30 | |
| 450@12V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| 840 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31 mm |
| Package Width | 7.49 mm |
| Package Length | 17.91 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
