| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 200@±15V | |
| 200@±15V | |
| 10@±15V | |
| Single | |
| Single | |
| 25 | |
| ±15 | |
| ±22 | |
| ±0.000001@±16.5V | |
| ±0.003@±16.5V | |
| 30 | |
| 85@±13.5V | |
| 80 to 100 | |
| Single|Dual | |
| 800 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
