VishayDG470EQ-T1-E3Analog Switch Multiplexers
Analog Switch Single SPDT Medical 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 265@±4.5V | |
| 163@±4.5V | |
| Single | |
| Single | |
| 12 | |
| 15|18|24|28 | |
| 36 | |
| ±4.5 | |
| ±15 | |
| ±22 | |
| 0.003@16.5V/-0.0004@-16.5V | |
| 0.006@16.5V/-0.0005@-16.5V | |
| 120 | |
| 11@±4.5V | |
| 10 to 25 | |
| Single|Dual | |
| 320 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
