VishayDG468DV-T1-E3Analog Switch Multiplexers
Analog Switch Dual SPST 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 160@12V | |
| 80@±15V | |
| Single | |
| Single | |
| 7 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.005@16.5V/-0.00002@-16.5V | |
| 0.015@16.5V/-0.001@-16.5V | |
| 30 | |
| 16@10.8V | |
| 10 to 25 | |
| Single|Dual | |
| 570 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65 mm |
| Package Length | 3.05 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

