| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 450@12V | |
| 200@12V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9 | |
| ±12 | |
| 0.000001@16.5V/-0.0000001@-16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 160@10.8V | |
| 150 to 250 | |
| Single|Dual | |
| 640 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
