VishayDG417DY-T1-E3Analog Switch Multiplexers
Analog Switch Single SPST 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 175@±15V | |
| 145@±15V | |
| Single | |
| Single | |
| 13 | |
| 15|18|24|28 | |
| 44 | |
| ±7 | |
| ±9|±12|±15|±18 | |
| ±22 | |
| ±0.000001@±16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 35@±13.5V | |
| 35 to 45 | |
| Single|Dual | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
