Analog DevicesDG413CY+TAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@12V | |
| 145@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| ±0.0000001@±16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 80@10.8V | |
| 80 to 100 | |
| Single|Dual | |
| 696 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

