VishayDG408LEDQ-T1-GE3Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 100@±5V|100@12V|135@5V|275@3V | |
| 150@3V | |
| 75@3V | |
| Single | |
| Single | |
| 3 | |
| 5|12 | |
| 16 | |
| ±3 | |
| ±5 | |
| ±8 | |
| 0.006@12V | |
| 30 | |
| 80@2.7V | |
| 80 to 100 | |
| Single|Dual | |
| 600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

