| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPST | |
| DPST | |
| 2 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 150@±15V | |
| 100@±15V | |
| Single | |
| Single | |
| 13 | |
| 15|18|24|28 | |
| 36 | |
| ±7 | |
| ±9|±12|±15|±18 | |
| ±22 | |
| ±0.00001@±16.5V | |
| ±0.001@±16.5V | |
| 100 | |
| 55@±13.5V | |
| 45 to 60 | |
| Single|Dual | |
| 600 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
