VishayDG4051EEN-T1-GE4Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin Thin Mini-QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 83@12V|112@±5V|135@5V | |
| 96@5V | |
| 95@5V | |
| 308(Typ)@±5V | |
| Single | |
| Single | |
| 3 | |
| 5|12 | |
| 16 | |
| ±3 | |
| ±5 | |
| ±8 | |
| ±0.00005@5V | |
| ±0.001@5V | |
| 30 | |
| 147@5V | |
| 100 to 150 | |
| 35 | |
| Single|Dual | |
| 525 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | Thin Mini-QFN |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

