Analog DevicesDG401CJ+Analog Switch Multiplexers
Analog Switch Dual SPST 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 150@±15V | |
| 100@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| ±0.00001@±16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 45@±13.5V | |
| 45 to 60 | |
| Single|Dual | |
| 842 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.43(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
