VishayDG3535DB-T5-E1Analog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin Micro Foot T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 82@3V | |
| 73@3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 6 | |
| 0.000001@3V | |
| 0.001@3V | |
| 300 | |
| 300 | |
| 0.4@2.7V | |
| <1 | |
| Single | |
| 457 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.52(Max) |
| Package Length | 2.02(Max) |
| PCB changed | 10 |
| Standard Package Name | BGA |
| Supplier Package | Micro Foot |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
