VishayDG2742DQ-T1-E3Analog Switch Multiplexers
Analog Switch Dual SPST 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 45@1.8V | |
| 40@1.8V | |
| Single | |
| Single | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 0.00001@3.6V | |
| 0.001@3.6V | |
| 200 | |
| 200 | |
| 2.5@1.8V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
