VishayDG2520DV-T1-E3Analog Switch Multiplexers
Analog Switch Single SPDT 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 45@2.7V | |
| 17@2.7V | |
| 40(Typ)@3V|40(Typ)@5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.022@5V@-40C to 85C | |
| 50 | |
| 50 | |
| 1@2.7V | |
| 1 to 5 | |
| Single | |
| 570 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65 mm |
| Package Length | 3.05 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

