VishayDG2502DB-T2-GE1Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin WCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 220@3V | |
| 100@3V | |
| 510(Typ)@3V|550(Typ)@5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.0046@5V | |
| 0.03@5V@-40C to 85C | |
| 200@3V | |
| 150 to 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.44 |
| Package Length | 1.44 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
