VishayDG213DY-T1-E3Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 200@12V | |
| 100@±15V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15|18|24|28 | |
| 40 | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| ±0.001@±15V | |
| 30 | |
| 110@12V | |
| 100 to 150 | |
| Single|Dual | |
| 640 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
