| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 300@±15V |
| Maximum Turn-Off Time (ns) | 200@±15V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Single Supply Voltage (V) | 25 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum Supply Current (mA) | 0.05@15V/-0.001@-15V |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 160@12V |
| Maximum On Resistance Range (Ohm) | 150 to 250 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 640 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |