VishayDG2002EDL-T1-GE3Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Single 2:1 | |
| SPDT | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 40@2V | |
| 20@2V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000004@5V@-40C to 85C | |
| 0.001@5V@-40C to 85C | |
| 50 | |
| 50 | |
| 45@2V | |
| 45 to 60 | |
| Single | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

